
T73XW502KT20 | |
|---|---|
DigiKey Part Number | 716-T73XW502KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73XW502KT20 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 25 | 21,32280 Kč | 533,07 Kč |
| 50 | 20,16720 Kč | 1 008,36 Kč |
| 100 | 19,06820 Kč | 1 906,82 Kč |
| 250 | 17,70216 Kč | 4 425,54 Kč |
| 500 | 16,72944 Kč | 8 364,72 Kč |
| 1 000 | 15,80722 Kč | 15 807,22 Kč |
| 5 000 | 13,84847 Kč | 69 242,35 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

