10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362W-1-103LF

DigiKey Part Number
3362W-103LF-ND
Manufacturer
Manufacturer Product Number
3362W-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362W-1-103LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72XR10KLFTT Electronics/BI559987-1148-ND39,83000 KčSimilar
CT-6EX103Nidec Components1 313563-CT-6EX103-ND21,69000 KčSimilar
FT-63EX103Nidec Components18563-FT-63EX103-ND20,02000 KčSimilar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1015,72500 Kč157,25 Kč
2514,61560 Kč365,39 Kč
5013,83140 Kč691,57 Kč
10013,08060 Kč1 308,06 Kč
25012,14624 Kč3 036,56 Kč
50011,48096 Kč5 740,48 Kč
1 00010,84903 Kč10 849,03 Kč
5 0009,50669 Kč47 533,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč