
3361S-1-104GLF | |
|---|---|
DigiKey Part Number | 3361S-104GLFTR-ND - Tape & Reel (TR) 3361S-104GLFCT-ND - Cut Tape (CT) 3361S-104GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-104GLF |
Description | TRIMMER 100K OHM 0.5W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-104GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 25,01700 Kč | 250,17 Kč |
| 25 | 23,34640 Kč | 583,66 Kč |
| 50 | 22,15480 Kč | 1 107,74 Kč |
| 100 | 21,01960 Kč | 2 101,96 Kč |
| 250 | 19,59768 Kč | 4 899,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,58202 Kč | 9 291,01 Kč |
| 1 000 | 17,61572 Kč | 17 615,72 Kč |
| 1 500 | 17,07241 Kč | 25 608,62 Kč |
| 2 500 | 16,41087 Kč | 41 027,17 Kč |
| 3 500 | 15,98851 Kč | 55 959,78 Kč |
| 5 000 | 15,55214 Kč | 77 760,70 Kč |
| 6 000 | 15,33362 Kč | 92 001,72 Kč |
| 12 000 | 14,52965 Kč | 174 355,80 Kč |
| 12 500 | 14,48362 Kč | 181 045,25 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |












