3361S-1-104G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 29,58000 Kč
Datasheet
3361S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361S-1-104G

DigiKey Part Number
3361S-104GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3361S-1-104G
Description
TRIMMER 100K OHM 0.5W GW SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361S-1-104G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,82270 Kč12 411,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82270 Kč
Unit Price with VAT:30,03547 Kč