
SV6016D1RP | |
|---|---|
DigiKey Part Number | 18-SV6016D1RPTR-ND - Tape & Reel (TR) 18-SV6016D1RPCT-ND - Cut Tape (CT) 18-SV6016D1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV6016D1RP |
Description | SCR 600V 16A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 6 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10.2 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 180A, 200A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 100 | 27,70060 Kč | 2 770,06 Kč |
| 500 | 22,34440 Kč | 11 172,20 Kč |
| 1 000 | 21,64390 Kč | 21 643,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,68292 Kč | 44 207,30 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

