
3262W-1-502LF | |
|---|---|
DigiKey Part Number | 3262W-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-502LF |
Description | TRIMMER 5K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,34000 Kč | 263,34 Kč |
| 10 | 221,27800 Kč | 2 212,78 Kč |
| 25 | 206,29000 Kč | 5 157,25 Kč |
| 50 | 195,58400 Kč | 9 779,20 Kč |
| 100 | 185,40210 Kč | 18 540,21 Kč |
| 250 | 172,71104 Kč | 43 177,76 Kč |
| 500 | 163,66796 Kč | 81 833,98 Kč |
| 1 000 | 155,08503 Kč | 155 085,03 Kč |
| Unit Price without VAT: | 263,34000 Kč |
|---|---|
| Unit Price with VAT: | 318,64140 Kč |











