
3006P-1-105LF | |
|---|---|
DigiKey Part Number | 3006P-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-105LF |
Description | TRIMMER 1M OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-7-105LF | Bourns Inc. | 199 | 3006P-7-105LF-ND | 40,88000 Kč | Parametric Equivalent |
| T18105KT10 | Vishay Sfernice | 97 | 716-T18105KT10-ND | 53,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 38,24900 Kč | 382,49 Kč |
| 25 | 35,55440 Kč | 888,86 Kč |
| 50 | 33,61900 Kč | 1 680,95 Kč |
| 100 | 31,78170 Kč | 3 178,17 Kč |
| 250 | 29,49636 Kč | 7 374,09 Kč |
| 500 | 27,87046 Kč | 13 935,23 Kč |
| 1 000 | 26,32986 Kč | 26 329,86 Kč |
| 5 000 | 23,06214 Kč | 115 310,70 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |



