
3006P-7-105LF | |
|---|---|
DigiKey Part Number | 3006P-7-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-7-105LF |
Description | TRIMMER 1M OHM 0.75W PC PIN SIDE |
Customer Reference | |
Detailed Description | 1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,16100 Kč | 341,61 Kč |
| 25 | 31,75040 Kč | 793,76 Kč |
| 50 | 30,02360 Kč | 1 501,18 Kč |
| 100 | 28,38640 Kč | 2 838,64 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |

