1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18105KT10

DigiKey Part Number
716-T18105KT10-ND
Manufacturer
Manufacturer Product Number
T18105KT10
Description
TRIMMER 1M OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3006P-1-105LFBourns Inc.4153006P-105LF-ND45,88000 KčParametric Equivalent
3006P-7-105LFBourns Inc.1993006P-7-105LF-ND40,88000 KčParametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
1044,27600 Kč442,76 Kč
2541,13520 Kč1 028,38 Kč
5038,89560 Kč1 944,78 Kč
10036,76620 Kč3 676,62 Kč
25034,12128 Kč8 530,32 Kč
50032,23884 Kč16 119,42 Kč
1 00030,45550 Kč30 455,50 Kč
5 00026,67418 Kč133 370,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč