
2031-23T-SM-RPLF | |
|---|---|
DigiKey Part Number | 2031-23T-SM-RPLFTR-ND - Tape & Reel (TR) 2031-23T-SM-RPLFCT-ND - Cut Tape (CT) 2031-23T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2031-23T-SM-RPLF |
Description | GDT 185V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 185 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-23T-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 185 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 50 | 21,73300 Kč | 1 086,65 Kč |
| 100 | 20,05100 Kč | 2 005,10 Kč |
| 250 | 18,01880 Kč | 4 504,70 Kč |
| 500 | 16,61362 Kč | 8 306,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,59459 Kč | 21 891,89 Kč |
| 3 000 | 13,43907 Kč | 40 317,21 Kč |
| 4 500 | 12,80211 Kč | 57 609,50 Kč |
| 7 500 | 12,41508 Kč | 93 113,10 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |










