
B345AF-13 | |
|---|---|
DigiKey Part Number | B345AF-13DITR-ND - Tape & Reel (TR) B345AF-13DICT-ND - Cut Tape (CT) B345AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B345AF-13 |
Description | DIODE SCHOTTKY 45V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 2,11240 Kč | 211,24 Kč |
| 500 | 1,81842 Kč | 909,21 Kč |
| 1 000 | 1,79890 Kč | 1 798,90 Kč |
| 2 000 | 1,72541 Kč | 3 450,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52311 Kč | 15 231,10 Kč |
| 20 000 | 1,39643 Kč | 27 928,60 Kč |
| 30 000 | 1,33189 Kč | 39 956,70 Kč |
| 50 000 | 1,25937 Kč | 62 968,50 Kč |
| 70 000 | 1,21643 Kč | 85 150,10 Kč |
| 100 000 | 1,20739 Kč | 120 739,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











