Zener Diode 22 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

MM3Z22VST1G

DigiKey Part Number
MM3Z22VST1GOSTR-ND - Tape & Reel (TR)
MM3Z22VST1GOSCT-ND - Cut Tape (CT)
MM3Z22VST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z22VST1G
Description
DIODE ZENER 22V 300MW SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z22VST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
1000,52500 Kč52,50 Kč
5000,50396 Kč251,98 Kč
1 0000,48295 Kč482,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,35697 Kč1 070,91 Kč
6 0000,33541 Kč2 012,46 Kč
9 0000,31002 Kč2 790,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč