


2337822-5 | |
|---|---|
DigiKey Part Number | A145153TR-ND - Tape & Reel (TR) A145153CT-ND - Cut Tape (CT) A145153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337822-5 |
Description | DISCRETE ETHERNET MAGNETICS SING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337822-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 191,18700 Kč | 1 911,87 Kč |
| 25 | 178,02960 Kč | 4 450,74 Kč |
| 100 | 163,57020 Kč | 16 357,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 153,10109 Kč | 68 895,49 Kč |
| 900 | 149,57879 Kč | 134 620,91 Kč |
| 1 350 | 147,81534 Kč | 199 550,71 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |





