2027-60-BLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 16,24951 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 346
Unit Price: 40,74000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 528
Unit Price: 38,01000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 000
Unit Price: 38,43000 Kč
Datasheet
Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-60-BLF

DigiKey Part Number
2027-60-BLF-ND
Manufacturer
Manufacturer Product Number
2027-60-BLF
Description
GDT 600V 10KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-60-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
531,91600 Kč159,58 Kč
1029,43900 Kč294,39 Kč
5024,43320 Kč1 221,66 Kč
10022,54140 Kč2 254,14 Kč
30019,82910 Kč5 948,73 Kč
50018,67562 Kč9 337,81 Kč
1 00017,21101 Kč17 211,01 Kč
5 00014,20599 Kč71 029,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč