
2027-60-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-60-BT1LFTR-ND - Tape & Reel (TR) 118-2027-60-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-60-BT1LF |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 33,76400 Kč | 168,82 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 50 | 25,83180 Kč | 1 291,59 Kč |
| 100 | 23,83270 Kč | 2 383,27 Kč |
| 250 | 21,41628 Kč | 5 354,07 Kč |
| 500 | 19,74484 Kč | 9 872,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,19582 Kč | 18 195,82 Kč |
| 2 000 | 16,75914 Kč | 33 518,28 Kč |
| 3 000 | 15,96709 Kč | 47 901,27 Kč |
| 5 000 | 15,01731 Kč | 75 086,55 Kč |
| 7 000 | 15,01357 Kč | 105 094,99 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

