
2027-60-CLF | |
|---|---|
DigiKey Part Number | 2027-60-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-60-CLF |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 5 | 31,91600 Kč | 159,58 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 50 | 24,43320 Kč | 1 221,66 Kč |
| 100 | 22,54140 Kč | 2 254,14 Kč |
| 300 | 19,82910 Kč | 5 948,73 Kč |
| 500 | 18,67562 Kč | 9 337,81 Kč |
| 1 000 | 17,21101 Kč | 17 211,01 Kč |
| 5 000 | 14,20599 Kč | 71 029,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

