
MFBW1V3216-181-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-181-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-181-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-181-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-181-R |
Description | FERRITE BEAD 180 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 100 | 0,93230 Kč | 93,23 Kč |
| 1 000 | 0,76664 Kč | 766,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71561 Kč | 2 862,44 Kč |
| 8 000 | 0,67469 Kč | 5 397,52 Kč |
| 12 000 | 0,65188 Kč | 7 822,56 Kč |
| 20 000 | 0,62425 Kč | 12 485,00 Kč |
| 28 000 | 0,60670 Kč | 16 987,60 Kč |
| 40 000 | 0,58864 Kč | 23 545,60 Kč |
| 100 000 | 0,54474 Kč | 54 474,00 Kč |
| 200 000 | 0,51377 Kč | 102 754,00 Kč |
| 400 000 | 0,48462 Kč | 193 848,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






