



BMA580 | |
|---|---|
DigiKey Part Number | 828-BMA580TR-ND - Tape & Reel (TR) 828-BMA580CT-ND - Cut Tape (CT) 828-BMA580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA580 |
Description | THE NEXT-GENERATION ACCELEROMETE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.56Hz ~ 6.4kHz 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.56Hz ~ 6.4kHz | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.62V ~ 3.63V | |
Features | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 5 | 34,05800 Kč | 170,29 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 30,49760 Kč | 762,44 Kč |
| 50 | 29,18300 Kč | 1 459,15 Kč |
| 100 | 27,97560 Kč | 2 797,56 Kč |
| 500 | 25,54952 Kč | 12 774,76 Kč |
| 1 000 | 24,64661 Kč | 24 646,61 Kč |
| 5 000 | 22,82928 Kč | 114 146,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 20,67696 Kč | 206 769,60 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











