


BMA400 | |
|---|---|
DigiKey Part Number | 828-1081-2-ND - Tape & Reel (TR) 828-1081-1-ND - Cut Tape (CT) 828-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA400 |
Description | ACCELEROMETER 2-16G 12LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3Hz ~ 384Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BMA400 Models |
Category | Output Type I2C, SPI |
Manufacturer Bosch Sensortec | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Low Pass Filter |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA Module |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 12-LGA (2x2) |
Sensitivity (LSB/g) 1024 (±2g) ~ 128 (±16g) | Base Product Number |
Bandwidth 3Hz ~ 384Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 46,28000 Kč | 231,40 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 41,60120 Kč | 1 040,03 Kč |
| 50 | 39,86680 Kč | 1 993,34 Kč |
| 100 | 38,27730 Kč | 3 827,73 Kč |
| 500 | 35,08304 Kč | 17 541,52 Kč |
| 1 000 | 33,89392 Kč | 33 893,92 Kč |
| 5 000 | 31,80567 Kč | 159 028,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 30,60641 Kč | 306 064,10 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |












