
MIKROE-3149 | |
|---|---|
DigiKey Part Number | 1471-2062-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3149 |
Description | ACCEL 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BMA400 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3149 Models |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Accelerometer |
Packaging Bulk | Utilized IC / Part BMA400 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |

















