BOS1211AQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOS1211AQR

DigiKey Part Number
2158-BOS1211AQRTR-ND - Tape & Reel (TR)
2158-BOS1211AQRCT-ND - Cut Tape (CT)
2158-BOS1211AQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BOS1211AQR
Description
IC MTR DRV PIEZO 9V-16V 24-VFQFN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boreas Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - AC, DC
Piezo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
-
Interface
SPI
Technology
Power MOSFET
Applications
Haptic Feedback, Sensing
Voltage - Supply
9V ~ 16V
Voltage - Load
120V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,88000 Kč120,88 Kč
1092,62800 Kč926,28 Kč
2585,54600 Kč2 138,65 Kč
10077,76450 Kč7 776,45 Kč
25074,05436 Kč18 513,59 Kč
50071,81898 Kč35 909,49 Kč
1 00069,97869 Kč69 978,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,03612 Kč170 090,30 Kč
Manufacturers Standard Package
Unit Price without VAT:120,88000 Kč
Unit Price with VAT:146,26480 Kč