
911-060 | |
|---|---|
DigiKey Part Number | 911-060-ND |
Manufacturer | |
Manufacturer Product Number | 911-060 |
Description | ROUND SPACER NYLON 1.52MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.060" (1.52mm) | |
Length - Overall | 0.060" (1.52mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,47400 Kč | 7,37 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,20400 Kč | 30,10 Kč |
| 50 | 1,11560 Kč | 55,78 Kč |
| 100 | 1,03570 Kč | 103,57 Kč |
| 250 | 0,94556 Kč | 236,39 Kč |
| 500 | 0,88578 Kč | 442,89 Kč |
| 1 000 | 0,83232 Kč | 832,32 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |








