
0150180432 | |
|---|---|
DigiKey Part Number | 900-0150180432-ND |
Manufacturer | |
Manufacturer Product Number | 0150180432 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,47800 Kč | 954,78 Kč |
| 25 | 89,49360 Kč | 2 237,34 Kč |
| 50 | 85,21820 Kč | 4 260,91 Kč |
| 100 | 81,14680 Kč | 8 114,68 Kč |
| 250 | 76,06736 Kč | 19 016,84 Kč |
| 500 | 72,43764 Kč | 36 218,82 Kč |
| 1 000 | 68,98305 Kč | 68 983,05 Kč |
| 3 000 | 63,84372 Kč | 191 531,16 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |



