
460-170 | |
|---|---|
DigiKey Part Number | 460-170-ND |
Manufacturer | |
Manufacturer Product Number | 460-170 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.170" (4.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 460-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.170" (4.32mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,81000 Kč | 78,10 Kč |
| 100 | 5,62250 Kč | 562,25 Kč |
| 500 | 4,63690 Kč | 2 318,45 Kč |
| 1 000 | 4,31293 Kč | 4 312,93 Kč |
| 2 000 | 4,03718 Kč | 8 074,36 Kč |
| 5 000 | 3,73570 Kč | 18 678,50 Kč |
| 10 000 | 3,54749 Kč | 35 474,90 Kč |
| 25 000 | 3,34218 Kč | 83 554,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |







