
LT1014DIDWR | |
|---|---|
DigiKey Part Number | 296-21994-2-ND - Tape & Reel (TR) 296-21994-1-ND - Cut Tape (CT) 296-21994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1014DIDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 Kč | 123,77 Kč |
| 10 | 94,87200 Kč | 948,72 Kč |
| 25 | 87,62680 Kč | 2 190,67 Kč |
| 100 | 79,67210 Kč | 7 967,21 Kč |
| 250 | 75,87936 Kč | 18 969,84 Kč |
| 500 | 73,59374 Kč | 36 796,87 Kč |
| 1 000 | 71,71230 Kč | 71 712,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,16386 Kč | 140 327,72 Kč |
| Unit Price without VAT: | 123,77000 Kč |
|---|---|
| Unit Price with VAT: | 149,76170 Kč |










