
HNSS 025 20 | |
|---|---|
DigiKey Part Number | H233-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 025 20 |
Description | NUT HEX SS 1/4"-20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Nut 0.437" (11.10mm) 7/16" Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/4"-20 | |
Thickness | 0.219" (5.56mm) 7/32" | |
Width | 0.437" (11.10mm) 7/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 1 000 | 1,55343 Kč | 1 553,43 Kč |
| Unit Price without VAT: | 2,43600 Kč |
|---|---|
| Unit Price with VAT: | 2,94756 Kč |











