1/4"-20 Hex Head Cap Screw Hex Socket Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSS 025 0075 20

DigiKey Part Number
H205-ND
Manufacturer
Manufacturer Product Number
HHSS 025 0075 20
Description
CAP SCREW HEX 1/4"-20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Cap Screw Hex Socket Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
1/4"-20
Head Diameter
-
Head Height
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105,22900 Kč52,29 Kč
1004,14290 Kč414,29 Kč
1 0003,40588 Kč3 405,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22900 Kč
Unit Price with VAT:6,32709 Kč