
21024-6 | |
|---|---|
DigiKey Part Number | 21024-6-ND |
Manufacturer | |
Manufacturer Product Number | 21024-6 |
Description | WASHER SPLIT LOCK 1/4" STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Split Lock Washer 0.062" (1.57mm) 1/16" Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.258" (6.55mm) | |
Diameter - Outside | 0.489" (12.42mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,61000 Kč | 43,05 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


