
FWSS 025 | |
|---|---|
DigiKey Part Number | H238-ND |
Manufacturer | |
Manufacturer Product Number | FWSS 025 |
Description | WASHER FLAT 1/4" STAINLESS STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.047" (1.19mm) Thick Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.282" (7.16mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.047" (1.19mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,01000 Kč | 101,00 Kč |
| 1 000 | 0,81073 Kč | 810,73 Kč |
| Unit Price without VAT: | 1,01000 Kč |
|---|---|
| Unit Price with VAT: | 1,22210 Kč |







