1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325020500B

DigiKey Part Number
145-0325020500B-ND
Manufacturer
Manufacturer Product Number
0325020500B
Description
UNSLOTTED HEX BOLT, 1/4-20 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
1/4"-20
Head Diameter
0.438" (11.13mm) 7/16"
Head Height
-
Length - Below Head
5.000" (127.00mm)
Length - Overall
5.188" (131.78mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
526,33200 Kč131,66 Kč
1024,56800 Kč245,68 Kč
2522,55200 Kč563,80 Kč
5021,21640 Kč1 060,82 Kč
10020,01950 Kč2 001,95 Kč
25018,63364 Kč4 658,41 Kč
50017,71266 Kč8 856,33 Kč
1 00016,88764 Kč16 887,64 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč