
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.48m) 33.3 yds | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,15000 Kč | 656,15 Kč |
| 10 | 502,89900 Kč | 5 028,99 Kč |
| 25 | 455,16040 Kč | 11 379,01 Kč |
| 50 | 423,15320 Kč | 21 157,66 Kč |
| 100 | 394,29940 Kč | 39 429,94 Kč |
| 250 | 360,47564 Kč | 90 118,91 Kč |
| 500 | 337,80260 Kč | 168 901,30 Kč |
| Unit Price without VAT: | 656,15000 Kč |
|---|---|
| Unit Price with VAT: | 793,94150 Kč |



