
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 1.00" (25.40mm) | |
Length | 100' (30.48m) 33.3 yds | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 473,47000 Kč | 473,47 Kč |
10 | 361,88000 Kč | 3 618,80 Kč |
25 | 327,09760 Kč | 8 177,44 Kč |
50 | 303,77640 Kč | 15 188,82 Kč |
100 | 282,75060 Kč | 28 275,06 Kč |
250 | 258,10536 Kč | 64 526,34 Kč |
500 | 241,58342 Kč | 120 791,71 Kč |
Unit Price without VAT: | 473,47000 Kč |
---|---|
Unit Price with VAT: | 572,89870 Kč |