PPF-1/8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-1/4

DigiKey Part Number
4393-PPF-1/4-ND
Manufacturer
Manufacturer Product Number
PPF-1/4
Description
1/4" WIDE POLYIMIDE FILM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Polyimide Film “0.25" (6.4mm)” X 100' (30.48m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Type
Polyimide Film
Width
0.25" (6.4mm)
Length
100' (30.48m) 33.3 yds
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1183,72000 Kč183,72 Kč
10139,22800 Kč1 392,28 Kč
25125,38840 Kč3 134,71 Kč
50116,11060 Kč5 805,53 Kč
100107,74320 Kč10 774,32 Kč
25097,93184 Kč24 482,96 Kč
50091,35496 Kč45 677,48 Kč
1 00085,42695 Kč85 426,95 Kč
Manufacturers Standard Package
Unit Price without VAT:183,72000 Kč
Unit Price with VAT:222,30120 Kč