Nozzle For Liquid Gap Filling Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS95437

DigiKey Part Number
BER334-ND
Manufacturer
Manufacturer Product Number
SS95437
Description
50CC STATIC MIXING NOZZLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nozzle For Liquid Gap Filling Material
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Nozzle
For Use With/Related Products
Liquid Gap Filling Material
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
531,91600 Kč159,58 Kč
1030,88800 Kč308,88 Kč
2529,57360 Kč739,34 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč