
Category | Color Yellow |
Manufacturer Bergquist | Thermal Conductivity 1.80W/m-K |
Series | Shelf Life 6 Months |
Packaging Box | Storage/Refrigeration Temperature 77°F (25°C) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Liquid Gap Filler, 2 Part | Shelf Life Start Date of Manufacture |
Size / Dimension 50cc Cartridge | Base Product Number |
Usable Temperature Range -76°F ~ 392°F (-60°C ~ 200°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,47000 Kč | 687,47 Kč |
| 10 | 608,35400 Kč | 6 083,54 Kč |
| 30 | 573,83333 Kč | 17 215,00 Kč |
| 50 | 566,45040 Kč | 28 322,52 Kč |
| Unit Price without VAT: | 687,47000 Kč |
|---|---|
| Unit Price with VAT: | 831,83870 Kč |






