Dispensing Gun Manual 50cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS95407

DigiKey Part Number
BER333-ND
Manufacturer
Manufacturer Product Number
SS95407
Description
50CC MANUAL GUN 1:1 RATIO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dispensing Gun Manual 50cc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Dispensing Gun
Manufacturer
Bergquist
Operating Mode
Manual
Packaging
Bulk
Capacity
50cc
Part Status
Active
For Use With/Related Products
Adhesive Cartridges
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 368,86000 Kč1 368,86 Kč
51 268,82600 Kč6 344,13 Kč
101 228,00500 Kč12 280,05 Kč
251 176,09800 Kč29 402,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 368,86000 Kč
Unit Price with VAT:1 656,32060 Kč