Thermal Pad Beige 304.80mm x 292.10mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK10-0.006-00-11.512

DigiKey Part Number
BER349-ND
Manufacturer
Manufacturer Product Number
SPK10-0.006-00-11.512
Description
THERM PAD 304.8MMX292.1MM BEIGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Beige 304.80mm x 292.10mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
304.80mm x 292.10mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Polyimide
Color
Beige
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1697,34000 Kč697,34 Kč
10617,17300 Kč6 171,73 Kč
25587,82640 Kč14 695,66 Kč
50575,14360 Kč28 757,18 Kč
Manufacturers Standard Package
Unit Price without VAT:697,34000 Kč
Unit Price with VAT:843,78140 Kč