
Category | Thickness 0.0060" (0.152mm) |
Manufacturer Bergquist | Material Silicone Rubber |
Series | Backing, Carrier Polyimide |
Packaging Bulk | Color Beige |
Part Status Active | Thermal Conductivity 1.3W/m-K |
Usage TO-220 | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
Outline 19.05mm x 12.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,85120 Kč | 296,28 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 11,01140 Kč | 1 101,14 Kč |
| 300 | 10,38840 Kč | 3 116,52 Kč |
| 500 | 10,11054 Kč | 5 055,27 Kč |
| 1 000 | 9,74517 Kč | 9 745,17 Kč |
| 5 000 | 9,18679 Kč | 45 933,95 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





