
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 304.80mm x 292.10mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.48°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,99000 Kč | 470,99 Kč |
| 10 | 416,76800 Kč | 4 167,68 Kč |
| 25 | 396,96280 Kč | 9 924,07 Kč |
| 50 | 382,59200 Kč | 19 129,60 Kč |
| 100 | 379,39190 Kč | 37 939,19 Kč |
| Unit Price without VAT: | 470,99000 Kč |
|---|---|
| Unit Price with VAT: | 569,89790 Kč |




