
2165804 | |
|---|---|
DigiKey Part Number | 211-2165804-ND |
Manufacturer | |
Manufacturer Product Number | 2165804 |
Description | THERM PAD 304.8MMX292.1MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Beige 304.80mm x 292.10mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Silicone Rubber |
Manufacturer Bergquist | Adhesive Adhesive - One Side |
Series | Backing, Carrier Polyimide |
Packaging Bulk | Color Beige |
Part Status Active | Thermal Conductivity 1.3W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 304.80mm x 292.10mm | Base Product Number |
Thickness 0.0060" (0.152mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,20000 Kč | 833,20 Kč |
| 10 | 737,26100 Kč | 7 372,61 Kč |
| 25 | 702,19840 Kč | 17 554,96 Kč |
| 50 | 694,39960 Kč | 34 719,98 Kč |
| Unit Price without VAT: | 833,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,17200 Kč |




