
Category | Material Silicone Rubber |
Manufacturer Bergquist | Backing, Carrier Fiberglass |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 1.40°C/W |
Part Status Active | Thermal Conductivity 0.9W/m-K |
Usage TO-220 | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 41°F ~ 86°F (5°C ~ 30°C) |
Outline 19.05mm x 12.70mm | Base Product Number |
Thickness 0.0090" (0.229mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5591-10 | 3M | 40 | 5591-10-ND | 474,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,56120 Kč | 178,06 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 300 | 3,23930 Kč | 971,79 Kč |
| 500 | 3,15264 Kč | 1 576,32 Kč |
| 1 000 | 3,03904 Kč | 3 039,04 Kč |
| 5 000 | 2,78996 Kč | 13 949,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











