Thermal Pad White 210.00mm x 300.00mm Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591-10

DigiKey Part Number
5591-10-ND
Manufacturer
Manufacturer Product Number
5591-10
Description
THERM PAD WHT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad White 210.00mm x 300.00mm Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
3M
Adhesive
Tacky - Both Sides
Series
Color
White
Packaging
Box
Thermal Conductivity
1.0W/m-K
Part Status
Active
Shelf Life
12 Months
Type
Interface Pad, Sheet
Shelf Life Start
Date of Manufacture
Outline
210.00mm x 300.00mm
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0390" (0.991mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1474,34000 Kč474,34 Kč
10419,70800 Kč4 197,08 Kč
25399,76840 Kč9 994,21 Kč
50385,29660 Kč19 264,83 Kč
200357,86785 Kč71 573,57 Kč
400344,87063 Kč137 948,25 Kč
600337,48020 Kč202 488,12 Kč
Manufacturers Standard Package
Unit Price without VAT:474,34000 Kč
Unit Price with VAT:573,95140 Kč