
BLB28 | |
|---|---|
DigiKey Part Number | 4770-BLB28TR-ND - Tape & Reel (TR) 4770-BLB28CT-ND - Cut Tape (CT) 4770-BLB28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLB28 |
Description | IC AMP 5G NR LTE 2.5-7GHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, LTE 2.5GHz ~ 7GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz ~ 7GHz | |
P1dB | 19.6dBm | |
Gain | 20.7dB | |
Noise Figure | 0.8dB | |
RF Type | 5G NR, LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 42mA ~ 62mA | |
Test Frequency | 4.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 49,99200 Kč | 1 249,80 Kč |
| 100 | 45,97300 Kč | 4 597,30 Kč |
| 250 | 43,56160 Kč | 10 890,40 Kč |
| 500 | 41,85784 Kč | 20 928,92 Kč |
| 1 000 | 40,25212 Kč | 40 252,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,89502 Kč | 113 685,06 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




