
BNT21 | |
|---|---|
DigiKey Part Number | 4770-BNT21TR-ND - Tape & Reel (TR) 4770-BNT21CT-ND - Cut Tape (CT) 4770-BNT21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNT21 |
Description | IC AMP 5G 50MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 19dBm | |
Gain | 18dB | |
Noise Figure | 1.5dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 68mA ~ 102mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 86,36500 Kč | 863,65 Kč |
| 25 | 81,66560 Kč | 2 041,64 Kč |
| 100 | 75,22320 Kč | 7 522,32 Kč |
| 250 | 71,36296 Kč | 17 840,74 Kč |
| 500 | 68,63532 Kč | 34 317,66 Kč |
| 1 000 | 66,06538 Kč | 66 065,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,29505 Kč | 186 885,15 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |




