RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG11C

DigiKey Part Number
4770-BG11CTR-ND - Tape & Reel (TR)
4770-BG11CCT-ND - Cut Tape (CT)
4770-BG11CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG11C
Description
IC AMP 5G 50MHZ-4GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
17.3dBm
Gain
20.8dB
Noise Figure
4dB
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Voltage - Supply
4V ~ 5.25V
Current - Supply
38mA ~ 58mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,97700 Kč289,77 Kč
2527,34760 Kč683,69 Kč
10025,09890 Kč2 509,89 Kč
25023,74956 Kč5 937,39 Kč
50022,79584 Kč11 397,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,89671 Kč21 896,71 Kč
2 00021,04882 Kč42 097,64 Kč
3 00020,57580 Kč61 727,40 Kč
5 00020,00278 Kč100 013,90 Kč
7 00019,63886 Kč137 472,02 Kč
10 00019,26447 Kč192 644,70 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč