BLA12-05S30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA12-05S30

DigiKey Part Number
2277-BLA12-05S30-ND
Manufacturer
Manufacturer Product Number
BLA12-05S30
Description
DC DC CONVERTER 5V 1.5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,61000 Kč581,61 Kč
5560,01400 Kč2 800,07 Kč
10550,92100 Kč5 509,21 Kč
25539,12400 Kč13 478,10 Kč
60528,06733 Kč31 684,04 Kč
120519,46667 Kč62 336,00 Kč
300508,29577 Kč152 488,73 Kč
Manufacturers Standard Package
Unit Price without VAT:581,61000 Kč
Unit Price with VAT:703,74810 Kč