
MAAD-007081-000100 | |
|---|---|
DigiKey Part Number | 1465-1689-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007081-000100 |
Description | RF ATTEN 15.5DB 50OHM 32PWRVFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 0 Hz ~ 3.5 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3.5 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Bulk | Package / Case 32-PowerVFQFN |
Part Status Active | Base Product Number |
Attenuation Value 15.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,79000 Kč | 428,79 Kč |
| 10 | 373,77200 Kč | 3 737,72 Kč |
| 25 | 354,66040 Kč | 8 866,51 Kč |
| 100 | 328,44280 Kč | 32 844,28 Kč |
| 300 | 309,77927 Kč | 92 933,78 Kč |
| 500 | 301,68982 Kč | 150 844,91 Kč |
| Unit Price without VAT: | 428,79000 Kč |
|---|---|
| Unit Price with VAT: | 518,83590 Kč |




