


TLV117125DCYT | |
|---|---|
DigiKey Part Number | 296-35509-2-ND - Tape & Reel (TR) 296-35509-1-ND - Cut Tape (CT) 296-35509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117125DCYT |
Description | IC REG LINEAR 2.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117125DCYT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,29000 Kč | 182,90 Kč |
| 25 | 16,55080 Kč | 413,77 Kč |
| 100 | 14,62800 Kč | 1 462,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,71124 Kč | 3 427,81 Kč |
| 500 | 13,15816 Kč | 6 579,08 Kč |
| 750 | 12,88147 Kč | 9 661,10 Kč |
| 1 250 | 12,57453 Kč | 15 718,16 Kč |
| 1 750 | 12,39520 Kč | 21 691,60 Kč |
| 2 500 | 12,22274 Kč | 30 556,85 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |







