Clock Generator, Fanout Distribution IC 2.25GHz 1 64-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution IC 2.25GHz 1 64-VFQFN Exposed Pad, CSP
Explaining Phase Noise

AD9522-3BCPZ

DigiKey Part Number
AD9522-3BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9522-3BCPZ
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.25GHz 1 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9522-3BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:12, 2:24
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
2.25GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Generator, Fanout Distribution
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, LVDS, LVPECL
Package / Case
64-VFQFN Exposed Pad, CSP
Output
CMOS, LVDS
Supplier Device Package
64-LFCSP-VQ (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1801,69000 Kč801,69 Kč
10652,13100 Kč6 521,31 Kč
28610,81286 Kč17 102,76 Kč
112571,07759 Kč63 960,69 Kč
252554,07270 Kč139 626,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:801,69000 Kč
Unit Price with VAT:970,04490 Kč