
BLA12-12W06 | |
|---|---|
DigiKey Part Number | 2277-BLA12-12W06-ND |
Manufacturer | |
Manufacturer Product Number | BLA12-12W06 |
Description | DC DC CONVERTER +/-12V 1.4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA, 60mA | |
Power (Watts) | 1.4 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,61000 Kč | 581,61 Kč |
| 5 | 560,01400 Kč | 2 800,07 Kč |
| 10 | 550,92100 Kč | 5 509,21 Kč |
| 25 | 539,12400 Kč | 13 478,10 Kč |
| 60 | 528,06733 Kč | 31 684,04 Kč |
| 120 | 519,46667 Kč | 62 336,00 Kč |
| 300 | 508,29577 Kč | 152 488,73 Kč |
| Unit Price without VAT: | 581,61000 Kč |
|---|---|
| Unit Price with VAT: | 703,74810 Kč |


